Gard Plasticases Classic Plastic Equipment case, 444 x 345 x 95mm

RS Stock No.: 255-4773Brand: Gard PlasticasesManufacturers Part No.: 255-4773
View all in Transit Cases

Technical Document

Specifications

Material

PP

Internal Height

435 mm

Series

Classic

Internal Width

308 mm

Internal Depth

88mm

Internal Dimensions

435 x 308 x 88mm

External Height

444 mm

External Width

345 mm

External Depth

95mm

External Dimensions

444 x 345 x 95mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

976g

Country of Origin

France

Product details

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

You may be interested in

€ 40.51

€ 40.51 Each (Exc. Vat)

€ 50.23

€ 50.23 Each (inc. VAT)

Gard Plasticases Classic Plastic Equipment case, 444 x 345 x 95mm

€ 40.51

€ 40.51 Each (Exc. Vat)

€ 50.23

€ 50.23 Each (inc. VAT)

Gard Plasticases Classic Plastic Equipment case, 444 x 345 x 95mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Material

PP

Internal Height

435 mm

Series

Classic

Internal Width

308 mm

Internal Depth

88mm

Internal Dimensions

435 x 308 x 88mm

External Height

444 mm

External Width

345 mm

External Depth

95mm

External Dimensions

444 x 345 x 95mm

Foam

No

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Dividers

No

Lockable

No

Finish

Textured

Weight

976g

Country of Origin

France

Product details

Case with Protruding Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

You may be interested in