Gates Drive Belt, belt section A, 2300mm Length

RS Stock No.: 211-7553Brand: GatesManufacturers Part No.: A88 HI-POWER
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

2290mm

Datum Length

2270mm

Inside Length

2240mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

2300mm

Country of Origin

Poland

Stock information temporarily unavailable.

€ 34.69

€ 34.69 Each (Exc. Vat)

€ 43.02

€ 43.02 Each (inc. VAT)

Gates Drive Belt, belt section A, 2300mm Length

€ 34.69

€ 34.69 Each (Exc. Vat)

€ 43.02

€ 43.02 Each (inc. VAT)

Gates Drive Belt, belt section A, 2300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Belt Section

A

Outer Length

2290mm

Datum Length

2270mm

Inside Length

2240mm

Series

HI-POWER

Top Width

13mm

Height

8mm

Length

2300mm

Country of Origin

Poland