Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Gates PCV 14MGT 2800 20 Timing Belt, 200 Teeth, 2800mm Length, 20mm Width

RS Stock No.: 212-1998Brand: GatesManufacturers Part No.: PCV 14MGT 2800 20
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

2800mm

Width

20mm

Pitch

14mm

Number Of Teeth

200

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,077.24

€ 1,077.24 Each (Exc. Vat)

€ 1,335.78

€ 1,335.78 Each (inc. VAT)

Gates PCV 14MGT 2800 20 Timing Belt, 200 Teeth, 2800mm Length, 20mm Width

€ 1,077.24

€ 1,077.24 Each (Exc. Vat)

€ 1,335.78

€ 1,335.78 Each (inc. VAT)

Gates PCV 14MGT 2800 20 Timing Belt, 200 Teeth, 2800mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Length

2800mm

Width

20mm

Pitch

14mm

Number Of Teeth

200

Material

Polyurethane

Country of Origin

United States