GBC A3 Glossy Lamination Pouch 150micron Thickness, 100 Pack Quantity

RS Stock No.: 737-263Brand: GBCManufacturers Part No.: 3200745
brand-logo
View all in Laminator Pouches

Technical Document

Specifications

Brand

GBC

Maximum Laminate Size

A3

Laminate Thickness

150micron

Laminate Finish

Glossy

Pack Quantity

100

Height

432mm

Width

310mm

Country of Origin

China

You may be interested in
Fellowes A3 Laminator Pouches 80micron Thickness, 100 Pack Quantity
€ 2.294Each (In a Pack of 100) (Exc. Vat)

P.O.A.

GBC A3 Glossy Lamination Pouch 150micron Thickness, 100 Pack Quantity

P.O.A.

GBC A3 Glossy Lamination Pouch 150micron Thickness, 100 Pack Quantity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Fellowes A3 Laminator Pouches 80micron Thickness, 100 Pack Quantity
€ 2.294Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

GBC

Maximum Laminate Size

A3

Laminate Thickness

150micron

Laminate Finish

Glossy

Pack Quantity

100

Height

432mm

Width

310mm

Country of Origin

China

You may be interested in
Fellowes A3 Laminator Pouches 80micron Thickness, 100 Pack Quantity
€ 2.294Each (In a Pack of 100) (Exc. Vat)