GCE Welder 10 → 200A, 230V

RS Stock No.: 813-3408Brand: GCEManufacturers Part No.: ARC030RS
brand-logo
View all in Welders

Technical Document

Specifications

Brand

GCE

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

10 → 200A

Maximum Electrode Size

4mm

Weight

4.6kg

Output Voltage

60V

Minimum Electrode Size

2.5mm

Model Number

ARC030

Plug Type

Type F - Schuko plug

Country of Origin

Czech Republic

Product details

GCE ARControl Digital

These ARControl welders from GCE are general Manual Metal Arc (MMA) welders featuring the insulated gate bipolar transistor as well as the latest Pulse Width Modulation (PWM) technology.
The lightweight and portable ARControl welder is supplied in its own hard case and is fully equipped with earth clamp, electrode holder, cables and connectors.

Features & Benefits

• Excellent performance – offers more stable welding arc
• Generator friendly – works with diesel generators
• Automatic protection – built-in sensors offer high levels of safety protection
• Digital display – offers easy to read welding current display
• Applications – Ideal for MMA arc welding and TIG lift welding

MIG & TIG Welders

You may be interested in
GCE Welder 10 → 160A, 230V
€ 1,435.05Each (Exc. Vat)

P.O.A.

GCE Welder 10 → 200A, 230V

P.O.A.

GCE Welder 10 → 200A, 230V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
GCE Welder 10 → 160A, 230V
€ 1,435.05Each (Exc. Vat)

Technical Document

Specifications

Brand

GCE

Supply Voltage

230V

Welder Type

Arc Welder

Output Current

10 → 200A

Maximum Electrode Size

4mm

Weight

4.6kg

Output Voltage

60V

Minimum Electrode Size

2.5mm

Model Number

ARC030

Plug Type

Type F - Schuko plug

Country of Origin

Czech Republic

Product details

GCE ARControl Digital

These ARControl welders from GCE are general Manual Metal Arc (MMA) welders featuring the insulated gate bipolar transistor as well as the latest Pulse Width Modulation (PWM) technology.
The lightweight and portable ARControl welder is supplied in its own hard case and is fully equipped with earth clamp, electrode holder, cables and connectors.

Features & Benefits

• Excellent performance – offers more stable welding arc
• Generator friendly – works with diesel generators
• Automatic protection – built-in sensors offer high levels of safety protection
• Digital display – offers easy to read welding current display
• Applications – Ideal for MMA arc welding and TIG lift welding

MIG & TIG Welders

You may be interested in
GCE Welder 10 → 160A, 230V
€ 1,435.05Each (Exc. Vat)