E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GCE Gas Welder

RS Stock No.: 179-718Brand: GCE
brand-logo
View all in Welders

Technical Document

Specifications

Brand

GCE

Welder Type

Gas Welder

Weight

33kg

Kit Contents

3/16in. Bore Twin Line Fitted Hose (5m.), 3/64in. A-FN Type Cutting Nozzle, Acetylene Flashback Arrestor, ASFN Type Sheet Metal Cutting Nozzle, Combination Spanner, Cutting Attachment, Data Card, Goggles, Heating Nozzle & Neck, L/W Nozzles: 2, Mixer, Nozzle Cleaner Outfit, Outfit Spanner, Oxygen Flashback Arrestor, Pistol Style Ignitor, Shank, Single Stage 2 Gauge Acetylene Regulator, Single Stage 2 Gauge Oxygen Regulator, 5, 7, 10, 13

Kit Type

Portable Gas Welding Kit

Country of Origin

Czech Republic

Product details

Portable Welding Kit

Can also be used for heating with acetyleneAdjustable height clamp to accommodate taller cylindersStorage for outfit case is provided Retractable handle to permit transportation in a car bootWeight 33kgGas cylinders not included

Stock information temporarily unavailable.

P.O.A.

GCE Gas Welder

P.O.A.

GCE Gas Welder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GCE

Welder Type

Gas Welder

Weight

33kg

Kit Contents

3/16in. Bore Twin Line Fitted Hose (5m.), 3/64in. A-FN Type Cutting Nozzle, Acetylene Flashback Arrestor, ASFN Type Sheet Metal Cutting Nozzle, Combination Spanner, Cutting Attachment, Data Card, Goggles, Heating Nozzle & Neck, L/W Nozzles: 2, Mixer, Nozzle Cleaner Outfit, Outfit Spanner, Oxygen Flashback Arrestor, Pistol Style Ignitor, Shank, Single Stage 2 Gauge Acetylene Regulator, Single Stage 2 Gauge Oxygen Regulator, 5, 7, 10, 13

Kit Type

Portable Gas Welding Kit

Country of Origin

Czech Republic

Product details

Portable Welding Kit

Can also be used for heating with acetyleneAdjustable height clamp to accommodate taller cylindersStorage for outfit case is provided Retractable handle to permit transportation in a car bootWeight 33kgGas cylinders not included