GearWrench 81857 159mm C Spanner 300 mm Alloy Steel

RS Stock No.: 187-5304Brand: GearWrenchManufacturers Part No.: 81857
brand-logo
View all in C Spanners

Technical Document

Specifications

Maximum Jaw Capacity

159mm

Minimum Jaw Capacity

114mm

Finish

Black Oxidized

Overall Length

300 mm

Material

Alloy Steel

Country of Origin

China

P.O.A.

GearWrench 81857 159mm C Spanner 300 mm Alloy Steel

P.O.A.

GearWrench 81857 159mm C Spanner 300 mm Alloy Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Jaw Capacity

159mm

Minimum Jaw Capacity

114mm

Finish

Black Oxidized

Overall Length

300 mm

Material

Alloy Steel

Country of Origin

China