GearWrench Circlip Pliers, Bent, Straight Tip, 7 in Overall

RS Stock No.: 913-9447Brand: GearWrenchManufacturers Part No.: 82150
brand-logo
View all in Plier Sets

Technical Document

Specifications

Plier Types in Set

Circlip Pliers

Tip Style

Bent, Straight

Circlip Size Range

0.75 → 2.36 in

Overall Length

7 in

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 4 Piece Fixed Tip Internal & External Snap Ring Plier Set

A 4 piece set of 7 in Internal and External Snap Ring Pliers from GearWrench. Designed for installing or removing internal snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.

Features and Benefits


Fixed Tips for Everyday Professional Use
Forged Design for Strength and Durability
Straight Jaws for Deeper Access and 90° Jaws for Excellent Line of Sight to the Snap Ring
Professional Easy-Clean Dipped Grip

Stock information temporarily unavailable.

€ 221.04

€ 221.04 Each (Exc. Vat)

€ 274.09

€ 274.09 Each (inc. VAT)

GearWrench Circlip Pliers, Bent, Straight Tip, 7 in Overall

€ 221.04

€ 221.04 Each (Exc. Vat)

€ 274.09

€ 274.09 Each (inc. VAT)

GearWrench Circlip Pliers, Bent, Straight Tip, 7 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plier Types in Set

Circlip Pliers

Tip Style

Bent, Straight

Circlip Size Range

0.75 → 2.36 in

Overall Length

7 in

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench 4 Piece Fixed Tip Internal & External Snap Ring Plier Set

A 4 piece set of 7 in Internal and External Snap Ring Pliers from GearWrench. Designed for installing or removing internal snap rings, these pliers offer unmatched speed, strength and access.
Made with automotive engineers in mind and featuring a solid joint construction, the range of pliers deliver durability for every task.
The tapered tips improve snap ring retention and the tapered jaws allow for further reach and access, ideal for working in tight spaces.

Features and Benefits


Fixed Tips for Everyday Professional Use
Forged Design for Strength and Durability
Straight Jaws for Deeper Access and 90° Jaws for Excellent Line of Sight to the Snap Ring
Professional Easy-Clean Dipped Grip