GearWrench Pry Bar, 36 in Length

RS Stock No.: 913-9390Brand: GearWrenchManufacturers Part No.: 82436
brand-logo
View all in Crow Bars

Technical Document

Specifications

Material

Phosphate (Finish)

Overall Length

36 in

Bar Diameter

13mm

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench Pry Bars with Angled Tips

A range of Pry Bars from GearWrench that feature an angled tip for increased leverage and access. Also the ergonomic handle is made from specially formulated Acetate which offers greater resistance to cold temperatures.

Features and Benefits

For Leverage in medium duty automotive and industrial applications
Angled tip for increased leverage and access
Black phosphate coated shaft reduces the risk of corrosion
Available in sizes from 12 in to 36 in

You may be interested in
GearWrench Pry Bar, 31 in Length
€ 125.00Each (Exc. Vat)

P.O.A.

GearWrench Pry Bar, 36 in Length

P.O.A.

GearWrench Pry Bar, 36 in Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
GearWrench Pry Bar, 31 in Length
€ 125.00Each (Exc. Vat)

Technical Document

Specifications

Material

Phosphate (Finish)

Overall Length

36 in

Bar Diameter

13mm

Country of Origin

Taiwan, Province Of China

Product details

Gear Wrench Pry Bars with Angled Tips

A range of Pry Bars from GearWrench that feature an angled tip for increased leverage and access. Also the ergonomic handle is made from specially formulated Acetate which offers greater resistance to cold temperatures.

Features and Benefits

For Leverage in medium duty automotive and industrial applications
Angled tip for increased leverage and access
Black phosphate coated shaft reduces the risk of corrosion
Available in sizes from 12 in to 36 in

You may be interested in
GearWrench Pry Bar, 31 in Length
€ 125.00Each (Exc. Vat)