E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 140 mm Overall

RS Stock No.: 382-9387Brand: GearWrenchManufacturers Part No.: 9108DIMPA: 610832
brand-logo
View all in Spanners

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Finish

Nickel Chrome Plated

Overall Length

140 mm

Double Ended

Yes

Imperial or Metric

Metric

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.

Stock information temporarily unavailable.

P.O.A.

GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 140 mm Overall

P.O.A.

GearWrench Combination Ratchet Spanner, 8mm, Metric, Double Ended, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spanner Type

Combination Ratchet Spanner

Metric Size

8mm

Finish

Nickel Chrome Plated

Overall Length

140 mm

Double Ended

Yes

Imperial or Metric

Metric

Product details

Individual GearWrench Combination Spanners

Combination wrenches featuring 72 Teeth ratcheting box heads, fully hardened all metal construction, with a nickel-chrome plated mirror finish.