Technical Document
Specifications
Brand
GedoreDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
76 mm
Sub Type
Extension Bar
Finish
Chrome
Material
Vanadium Steel
Non Sparking
No
Country of Origin
Germany
Product details
1/2in Drive Socket Accessories
1/2in square drive accessories for use with 1/2in sockets and socket wrenches. Chrome Vanadium Steel construction.
Standards
DIN 3120, DIN 3123, ISO 1174, ISO 3316.
€ 32.42
€ 32.42 Each (Exc. Vat)
€ 40.20
€ 40.20 Each (inc. VAT)
1
€ 32.42
€ 32.42 Each (Exc. Vat)
€ 40.20
€ 40.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreDrive Size
1/2 in
Type
Extension
Drive Type
Square
Overall Length
76 mm
Sub Type
Extension Bar
Finish
Chrome
Material
Vanadium Steel
Non Sparking
No
Country of Origin
Germany
Product details
1/2in Drive Socket Accessories
1/2in square drive accessories for use with 1/2in sockets and socket wrenches. Chrome Vanadium Steel construction.
Standards
DIN 3120, DIN 3123, ISO 1174, ISO 3316.