Technical Document
Specifications
Brand
GedoreDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
270 mm
Model
1993
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Germany
Product details
1/2in Square Drive Reversible Ratchet Handle
Reversible ratchet manufactured from Chrome Vanadium Steel.
Non slip metal disc change
Fine toothed ratchet mechanism
Square drive with ball locking device
Standards
DIN 3120, DIN 3122, ISO 1174, ISO 3315.
€ 148.89
€ 148.89 Each (Exc. Vat)
€ 184.62
€ 184.62 Each (inc. VAT)
1
€ 148.89
€ 148.89 Each (Exc. Vat)
€ 184.62
€ 184.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreDrive Size
1/2 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
270 mm
Model
1993
Material
Chrome Vanadium Steel
Finish
Chrome
Country of Origin
Germany
Product details
1/2in Square Drive Reversible Ratchet Handle
Reversible ratchet manufactured from Chrome Vanadium Steel.
Non slip metal disc change
Fine toothed ratchet mechanism
Square drive with ball locking device
Standards
DIN 3120, DIN 3122, ISO 1174, ISO 3315.