Gedore 1/4 in Square Extension, 55 mm Overall

RS Stock No.: 772-3867Brand: GedoreManufacturers Part No.: 2090-2
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Gedore

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

55 mm

Finish

Chrome

Material

Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

1/4in Drive Socket Accessories

1/4in square drive accessories for use with 1/4in sockets and socket wrenches. Chrome Vanadium Steel construction.

Standards

DIN 3120, DIN 3123, ISO 1174, ISO 3316.

€ 22.97

€ 22.97 Each (Exc. Vat)

€ 28.48

€ 28.48 Each (inc. VAT)

Gedore 1/4 in Square Extension, 55 mm Overall

€ 22.97

€ 22.97 Each (Exc. Vat)

€ 28.48

€ 28.48 Each (inc. VAT)

Gedore 1/4 in Square Extension, 55 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

55 mm

Finish

Chrome

Material

Vanadium Steel

Country of Origin

Taiwan, Province Of China

Product details

1/4in Drive Socket Accessories

1/4in square drive accessories for use with 1/4in sockets and socket wrenches. Chrome Vanadium Steel construction.

Standards

DIN 3120, DIN 3123, ISO 1174, ISO 3316.