Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gedore 1/4 in Square Extension, 97 mm Overall

RS Stock No.: 772-3860Brand: GedoreManufacturers Part No.: 2090-4
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Gedore

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

97 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Vanadium Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

1/4in Drive Socket Accessories

1/4in square drive accessories for use with 1/4in sockets and socket wrenches. Chrome Vanadium Steel construction.

Standards

DIN 3120, DIN 3123, ISO 1174, ISO 3316.

Stock information temporarily unavailable.

€ 24.15

€ 24.15 Each (Exc. Vat)

€ 29.95

€ 29.95 Each (inc. VAT)

Gedore 1/4 in Square Extension, 97 mm Overall

€ 24.15

€ 24.15 Each (Exc. Vat)

€ 29.95

€ 29.95 Each (inc. VAT)

Gedore 1/4 in Square Extension, 97 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

97 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Vanadium Steel

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

1/4in Drive Socket Accessories

1/4in square drive accessories for use with 1/4in sockets and socket wrenches. Chrome Vanadium Steel construction.

Standards

DIN 3120, DIN 3123, ISO 1174, ISO 3316.