Gedore DMSE 150 Mechanical Torque Wrench, 30 → 150Nm, Rectangular Drive, 9 x 12mm Insert

RS Stock No.: 847-7745Brand: GedoreManufacturers Part No.: 2641453
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

30 → 150Nm

Drive Shape

Rectangular

Model

DMSE 150

Overall Length

489.5 mm

Insert Size

9 x 12mm

Accuracy

±3 %

Scale Graduations

10Nm

Material

Tubular Steel

Finish

Satin Chrome

Country of Origin

Germany

Product details

Gedore Dremaster SE Torque Wrench (DMSE)

Torque Wrench with spigot fitting for use with Gedore’s rectangular interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.

For use with Gedore’s 9x12mm Torque Wrench heads
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A

Stock information temporarily unavailable.

€ 414.49

€ 414.49 Each (Exc. Vat)

€ 513.97

€ 513.97 Each (inc. VAT)

Gedore DMSE 150 Mechanical Torque Wrench, 30 → 150Nm, Rectangular Drive, 9 x 12mm Insert

Calibration type

€ 414.49

€ 414.49 Each (Exc. Vat)

€ 513.97

€ 513.97 Each (inc. VAT)

Gedore DMSE 150 Mechanical Torque Wrench, 30 → 150Nm, Rectangular Drive, 9 x 12mm Insert
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Torque Wrench Type

Mechanical Torque Wrench

Torque Range

30 → 150Nm

Drive Shape

Rectangular

Model

DMSE 150

Overall Length

489.5 mm

Insert Size

9 x 12mm

Accuracy

±3 %

Scale Graduations

10Nm

Material

Tubular Steel

Finish

Satin Chrome

Country of Origin

Germany

Product details

Gedore Dremaster SE Torque Wrench (DMSE)

Torque Wrench with spigot fitting for use with Gedore’s rectangular interchangeable Torque Wrench heads. Supplied complete with a factory checked calibration certificate.

For use with Gedore’s 9x12mm Torque Wrench heads
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Ball lock mechanism for a secure head fit
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance

Standards

DIN EN ISO 6789:2003 Type 11, Class A