Gedore Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade, Plastic Handle

RS Stock No.: 847-8183Brand: GedoreManufacturers Part No.: 6690400
brand-logo
View all in Cable Knives

Technical Document

Specifications

Brand

Gedore

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

180 mm

Handle Material

Plastic

Country of Origin

Germany

Product details

Gedore VDE Insulated Cable Knife

Professional VDE insulated cable knife for use on or near energised systems.

Insulated for protection up to 1000V.
Durable straight blade manufactured from hardened and tempered Steel
Tough Plastic handle with VDE insulation

Standards

EN 60900, IEC 60900

€ 43.12

€ 43.12 Each (Exc. Vat)

€ 53.47

€ 53.47 Each (inc. VAT)

Gedore Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade, Plastic Handle

€ 43.12

€ 43.12 Each (Exc. Vat)

€ 53.47

€ 53.47 Each (inc. VAT)

Gedore Cable Knife, VDE/1000V, 180 mm Overall, 50 mm Blade, Plastic Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gedore

VDE/1000V Approved

Yes

Blade Length

50 mm

Overall Length

180 mm

Handle Material

Plastic

Country of Origin

Germany

Product details

Gedore VDE Insulated Cable Knife

Professional VDE insulated cable knife for use on or near energised systems.

Insulated for protection up to 1000V.
Durable straight blade manufactured from hardened and tempered Steel
Tough Plastic handle with VDE insulation

Standards

EN 60900, IEC 60900