Technical Document
Specifications
Brand
GedorePlier Types in Set
Circlip Pliers
Number of Pieces
4
Tip Style
Angled, Straight
Material
Chrome Vanadium Steel
Overall Length
250 mm
Country of Origin
Austria
Product details
4 Piece Circlip Plier Set
Internal and external circlip pliers supplied in a plastic carry case.
Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Contents:
A2 Straight External Pliers 19 → 60mm
A21 External Bent Pliers 19 → 60mm
J2 Straight Internal Pliers 19 → 60mm
J21 Bent Internal Pliers 19 → 60mm
€ 203.60
€ 203.60 Each (Exc. Vat)
€ 252.46
€ 252.46 Each (inc. VAT)
1
€ 203.60
€ 203.60 Each (Exc. Vat)
€ 252.46
€ 252.46 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedorePlier Types in Set
Circlip Pliers
Number of Pieces
4
Tip Style
Angled, Straight
Material
Chrome Vanadium Steel
Overall Length
250 mm
Country of Origin
Austria
Product details
4 Piece Circlip Plier Set
Internal and external circlip pliers supplied in a plastic carry case.
Opening springs
Clamping protection
Chrome Vanadium Steel construction
Oil hardened, tempered finish
Plastic dipped handles
Contents:
A2 Straight External Pliers 19 → 60mm
A21 External Bent Pliers 19 → 60mm
J2 Straight Internal Pliers 19 → 60mm
J21 Bent Internal Pliers 19 → 60mm