E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gefran PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS Stock No.: 500-3896Brand: GefranManufacturers Part No.: 400-DR-1
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (PT100 - RTD 3 Wires - Input) °C

Control Type

ON/OFF

Display Type

LED, Single Line

IP Rating

IP65

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green

Product details

Model 400 — Temperature Regulator, Configurable, 1 Display

Temperature regulator with μP
Front frame 48 x 48 mm
Universal input adjustable via keypad
Bar chart display for difference in set point
Control output with relay or logic and heating / cooling function
1 alarm with fully configurable function
Self and auto-optimisation, soft start, manual/auto switching

Applications

Filling, labelling and packaging machines
Processing system for the food industry
Machines and ovens for goldsmiths
Magnetic card-printing machines

Approvals

CE, CSA, C-Tick

Stock information temporarily unavailable.

P.O.A.

Gefran PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

P.O.A.

Gefran PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 2 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple - NiCr-Ni - Input) °C, 0 → +1300 (Type N Thermocouple - NiCrSi-NiSi - Input) °C, 0 → +1750 (Type R Thermocouple - Pt13Rh-Pt - Input) °C, 0 → +1750 (Type S Thermocouple - Pt10Rh-Pt - Input) °C, -100 → +750 (Type E Thermocouple - NiCr-CuNi - Input) °C, -200 → +400 (Type T Thermocouple - Cu-CuNi - Input) °C, -200 → +600 (PT100 - RTD 3 Wires - Input) °C

Control Type

ON/OFF

Display Type

LED, Single Line

IP Rating

IP65

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green

Product details

Model 400 — Temperature Regulator, Configurable, 1 Display

Temperature regulator with μP
Front frame 48 x 48 mm
Universal input adjustable via keypad
Bar chart display for difference in set point
Control output with relay or logic and heating / cooling function
1 alarm with fully configurable function
Self and auto-optimisation, soft start, manual/auto switching

Applications

Filling, labelling and packaging machines
Processing system for the food industry
Machines and ovens for goldsmiths
Magnetic card-printing machines

Approvals

CE, CSA, C-Tick