E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gefran Linear Measuring Linear Transducer

RS Stock No.: 332-2369Brand: GefranManufacturers Part No.: PY-2-C-010 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

10mm

Supply Voltage

14 V

IP Rating

IP40

Overall Height

41mm

Overall Width

108mm

Overall Depth

22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PY2 series linear sensors with ball sensor

Control rod mounted on double bearing with spring return.
Measuring tip with M2.5 thread and stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.

Stock information temporarily unavailable.

€ 291.99

€ 291.99 Each (Exc. Vat)

€ 362.07

€ 362.07 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

€ 291.99

€ 291.99 Each (Exc. Vat)

€ 362.07

€ 362.07 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

10mm

Supply Voltage

14 V

IP Rating

IP40

Overall Height

41mm

Overall Width

108mm

Overall Depth

22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PY2 series linear sensors with ball sensor

Control rod mounted on double bearing with spring return.
Measuring tip with M2.5 thread and stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.