E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gefran GILOGIK II PLC I/O Module -

RS Stock No.: 177-002Brand: GefranManufacturers Part No.: SW5-SA
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Gefran

Input Type

Ethernet

Output Type

Ethernet

For Use With

GILOGIK II Series

Dimensions

92 x 90 x 25.4 mm

Country of Origin

Italy

Product details

GILOGIK II - Stand-alone Ethernet switch

Ethernet switch with 5 connections
DIN top-hat rail mounting with adapter (RS stock no.: 177-664)
Ethernet connection RJ45

Data station

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gefran GILOGIK II PLC I/O Module -

P.O.A.

Gefran GILOGIK II PLC I/O Module -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gefran

Input Type

Ethernet

Output Type

Ethernet

For Use With

GILOGIK II Series

Dimensions

92 x 90 x 25.4 mm

Country of Origin

Italy

Product details

GILOGIK II - Stand-alone Ethernet switch

Ethernet switch with 5 connections
DIN top-hat rail mounting with adapter (RS stock no.: 177-664)
Ethernet connection RJ45

Data station

You may be interested in