Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tinytalk PT100 external temp logger

RS Stock No.: 196-7392Brand: GeminiManufacturers Part No.: TK-0102-PK
View all in Data Loggers

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

TK-0102

Measurement Parameters

Temperature

Sensor Type

PT100

Interface Type

CAB-0005 Cable

Maximum Temperature Measurement

+300 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IP30

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Dimensions

34 (Dia.) x 54mm

Number Of Readings Per Channel

1800

Includes

AA Battery

Battery Life

2 yr

Temperature Measurement Resolution

1°C

Battery Type

1/2 AA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tinytalk PT100 external temp logger

P.O.A.

Tinytalk PT100 external temp logger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

1

Model Number

TK-0102

Measurement Parameters

Temperature

Sensor Type

PT100

Interface Type

CAB-0005 Cable

Maximum Temperature Measurement

+300 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IP30

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Dimensions

34 (Dia.) x 54mm

Number Of Readings Per Channel

1800

Includes

AA Battery

Battery Life

2 yr

Temperature Measurement Resolution

1°C

Battery Type

1/2 AA

You may be interested in