Gems Sensors Pressure Switch, 75psi Min, 275psi Max, SPST-NC Output

RS Stock No.: 779-4238Brand: Gems SensorsManufacturers Part No.: PS61-30-4MGZ-B-SP
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Minimum Pressure Reading

75psi

Maximum Pressure Reading

275psi

Output Type

SPST-NC

Media Measured

Hydraulic

Process Connection

G1/4

Electrical Connection

Spade Terminal

Maximum Current

100 VA

Supply Voltage

42 V dc

Housing Material

Zinc Plated Steel

IP Rating

IP66

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+110°C

Country of Origin

United States

Product details

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications

Approvals

CE (limits switch voltage to 42 VDC)

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Stock information temporarily unavailable.

€ 59.72

€ 59.72 Each (Exc. Vat)

€ 74.05

€ 74.05 Each (inc. VAT)

Gems Sensors Pressure Switch, 75psi Min, 275psi Max, SPST-NC Output

€ 59.72

€ 59.72 Each (Exc. Vat)

€ 74.05

€ 74.05 Each (inc. VAT)

Gems Sensors Pressure Switch, 75psi Min, 275psi Max, SPST-NC Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Pressure Reading

75psi

Maximum Pressure Reading

275psi

Output Type

SPST-NC

Media Measured

Hydraulic

Process Connection

G1/4

Electrical Connection

Spade Terminal

Maximum Current

100 VA

Supply Voltage

42 V dc

Housing Material

Zinc Plated Steel

IP Rating

IP66

Minimum Operating Temperature

-9°C

Maximum Operating Temperature

+110°C

Country of Origin

United States

Product details

PS61 - OEM Subminiature Pressure Switch

These compact pressure switches are designed for OEM applications. They are equipped with high proof pressure capabilities for demanding hydraulic applications such as forklifts, scissor lifts, and off road equipment.

Ranges varying from 15 to 3000 psi (1 to 207 bar) - Please check specific pressure range for desired model
Exceptional Size-to-Pressure-Range Ratio
Adjustable or Factory Set
Perfect for Demanding OHV Applications

Approvals

CE (limits switch voltage to 42 VDC)

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.