Technical Document
Specifications
Brand
Gems SensorsDevice Type
Solid-State Point Level Sensor
Mounting Type
PCB Mount
Mounting Type
G1/4
Body Material
316L Stainless Steel
Series
ULS-200
Country of Origin
United States
Stock information temporarily unavailable.
€ 216.71
€ 216.71 Each (Exc. Vat)
€ 268.72
€ 268.72 Each (inc. VAT)
Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, G1/4, 316L Stainless Steel Body
1
€ 216.71
€ 216.71 Each (Exc. Vat)
€ 268.72
€ 268.72 Each (inc. VAT)
Gems Sensors ULS-200 Series Solid-State Point Level Sensor Level Sensor, G1/4, 316L Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Solid-State Point Level Sensor
Mounting Type
PCB Mount
Mounting Type
G1/4
Body Material
316L Stainless Steel
Series
ULS-200
Country of Origin
United States