Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Gems Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

RS Stock No.: 249-3937Brand: GemsManufacturers Part No.: 2200BGB1001A3UA001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gems Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

+125°C

IP Rating

IP65

Minimum Operating Temperature

-40°C

You may be interested in