geo-FENNEL Laser Measure, 20m Range, ±2 mm Accuracy
Technical Document
Specifications
Brand
geo-FENNELAccuracy
±2 mm
Measurement Range
20m
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Laser Colour
Red
Laser Wavelength
630-670nm
Country of Origin
China
Stock information temporarily unavailable.
€ 105.40
€ 105.40 Each (Exc. Vat)
€ 130.70
€ 130.70 Each (inc. VAT)
geo-FENNEL Laser Measure, 20m Range, ±2 mm Accuracy
1
€ 105.40
€ 105.40 Each (Exc. Vat)
€ 130.70
€ 130.70 Each (inc. VAT)
geo-FENNEL Laser Measure, 20m Range, ±2 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
geo-FENNELAccuracy
±2 mm
Measurement Range
20m
Imperial or Metric
Metric
Display Type
LCD
Laser Class
Class 2
Laser Colour
Red
Laser Wavelength
630-670nm
Country of Origin
China