Geocel ecoSEAL Transparent Sealant Paste 300 ml Cartridge

RS Stock No.: 705-9065Brand: GeocelManufacturers Part No.: 6023005
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

Transparent

Application

Door Sealing, Glass, Window Sealing

Package Size

300 ml

Package Type

Cartridge

Physical Properties

High Performance Silicone

Trade Name

ecoSEAL

Cure Time

24 (2 mm h@ 23 °C)

Product Form

Paste

Country of Origin

United Kingdom

Product details

EcoSEAL Window Glass & Frame Sealant

Silicone Sealant for window and door frames
Non-corrosive sealant
For interior & exterior use
High flexibility
Weather resistant

P.O.A.

Geocel ecoSEAL Transparent Sealant Paste 300 ml Cartridge

P.O.A.

Geocel ecoSEAL Transparent Sealant Paste 300 ml Cartridge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Geocel

Colour

Transparent

Application

Door Sealing, Glass, Window Sealing

Package Size

300 ml

Package Type

Cartridge

Physical Properties

High Performance Silicone

Trade Name

ecoSEAL

Cure Time

24 (2 mm h@ 23 °C)

Product Form

Paste

Country of Origin

United Kingdom

Product details

EcoSEAL Window Glass & Frame Sealant

Silicone Sealant for window and door frames
Non-corrosive sealant
For interior & exterior use
High flexibility
Weather resistant