Geocel Geocel 925 White Sealant Paste 380 ml Cartridge

RS Stock No.: 113-064Brand: GeocelManufacturers Part No.: 925 WHITE
View all in Sealants

Technical Document

Specifications

Brand

Geocel

Colour

White

Application

Masonry

Package Size

380 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Chemical Type

MS Polymer

Physical Properties

High Elasticity

Trade Name

Geocel 925

Cure Time

24 (2 mm h@ 23 °C)

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

United Kingdom

Product details

Geocel 925

Geocel 925 is a one part low modulus MS Polymer based joint sealant designed for use where buildings are highly exposed to extreme weather conditions, aggressive atmospheres and UV light. This sealant has been specially formulated as a non staining sealant and for application to difficult substrates associated with modern facade construction and on prestige building projects.

Non staining
Good primerless adhesion on many common construction substrates
Low dirt pickup
High movement accommodation
High UV and aggressive atmosphere resistance
Environmentally friendly
Excellent low temperature gunnability

Standards

Conforms to BS ISO 11600-F-25-LM, ASTM C1248-93 for non staining and manufactured under ISO 9001

P.O.A.

Geocel Geocel 925 White Sealant Paste 380 ml Cartridge

P.O.A.

Geocel Geocel 925 White Sealant Paste 380 ml Cartridge

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Geocel

Colour

White

Application

Masonry

Package Size

380 ml

Package Type

Cartridge

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Chemical Type

MS Polymer

Physical Properties

High Elasticity

Trade Name

Geocel 925

Cure Time

24 (2 mm h@ 23 °C)

Product Form

Paste

Operating Temperature Range

-40 → +150 °C

Country of Origin

United Kingdom

Product details

Geocel 925

Geocel 925 is a one part low modulus MS Polymer based joint sealant designed for use where buildings are highly exposed to extreme weather conditions, aggressive atmospheres and UV light. This sealant has been specially formulated as a non staining sealant and for application to difficult substrates associated with modern facade construction and on prestige building projects.

Non staining
Good primerless adhesion on many common construction substrates
Low dirt pickup
High movement accommodation
High UV and aggressive atmosphere resistance
Environmentally friendly
Excellent low temperature gunnability

Standards

Conforms to BS ISO 11600-F-25-LM, ASTM C1248-93 for non staining and manufactured under ISO 9001