E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 20mm

RS Stock No.: 458-6558Brand: Georg FischerManufacturers Part No.: 161546002
brand-logo
View all in Ball Valves

Technical Document

Specifications

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSP

Compression Fitting Size

20mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

913psi

Handle Colour

Red

Maximum Working Pressure bar

16bar

Country of Origin

Switzerland

Product details

PVC-U Type 546

Ball valve type 546 PVC-U with solvent cement sockets. Suitable for use in water treatment, ship building, food and beverage, CPI and microelectronics.

Union type ends, easy installation/removal
Solvent cement jointing, plain bore
PTFE Ball Seals
Operating Temperature Range 0°C to 60°C
Ergonomic handle

Stock information temporarily unavailable.

P.O.A.

Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 20mm

P.O.A.

Georg Fischer Plastic 2 Way, High Pressure Ball Valve, BSP, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

2 Way

Attachment Type

Solvent Cement Socket

Thread Standard

BSP

Compression Fitting Size

20mm

Body Material

Plastic

Safe for Use With

Food, Water

Maximum Working Pressure psi

913psi

Handle Colour

Red

Maximum Working Pressure bar

16bar

Country of Origin

Switzerland

Product details

PVC-U Type 546

Ball valve type 546 PVC-U with solvent cement sockets. Suitable for use in water treatment, ship building, food and beverage, CPI and microelectronics.

Union type ends, easy installation/removal
Solvent cement jointing, plain bore
PTFE Ball Seals
Operating Temperature Range 0°C to 60°C
Ergonomic handle