Georg Fischer Plastic Pipe Fitting, 90° Elbow, 32mm

RS Stock No.: 279-0503Brand: Georg FischerManufacturers Part No.: 721000108
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

32mm

Length

86mm

Product details

90° Bend

Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.66

€ 25.66 Each (Exc. Vat)

€ 31.82

€ 31.82 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 32mm

€ 25.66

€ 25.66 Each (Exc. Vat)

€ 31.82

€ 31.82 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.66
5 - 9€ 24.98
10 - 24€ 24.77
25+€ 24.59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fitting Type

Elbow

Material

PVC-U

Fitting Direction

90°

Compatible Pipe Size

32mm

Length

86mm

Product details

90° Bend

Bend 90° PVC-U, available in either metric or imperial versions. Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries.

Good chemical and corrosion resistance

Standards

ISO, BS, ASTM, JIS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more