Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm

RS Stock No.: 285-6883Brand: Georg FischerManufacturers Part No.: 723100106
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

90°

Compatible Pipe Size

20mm

Length

27mm

Product details

PVC-C 90° angled connectors

Standards

DIN 8079 // 8080 and ISO 727

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
€ 5.766Each (In a Pack of 2) (Exc. Vat)

€ 48.16

€ 48.16 1 Bag of 5 (Exc. Vat)

€ 59.72

€ 59.72 1 Bag of 5 (inc. VAT)

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm

€ 48.16

€ 48.16 1 Bag of 5 (Exc. Vat)

€ 59.72

€ 59.72 1 Bag of 5 (inc. VAT)

Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 48.16
5 - 9€ 46.91
10 - 24€ 46.65
25+€ 46.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
€ 5.766Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Fitting Type

Elbow

Material

CPVC

Fitting Direction

90°

Compatible Pipe Size

20mm

Length

27mm

Product details

PVC-C 90° angled connectors

Standards

DIN 8079 // 8080 and ISO 727

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Georg Fischer Plastic Pipe Fitting, 90° Elbow, 20mm
€ 5.766Each (In a Pack of 2) (Exc. Vat)