E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1in 1in

RS Stock No.: 224-6242Brand: Georg FischerManufacturers Part No.: 729911008
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

ABS

Fitting Direction

Straight

Thread Standard

Rp

Thread Size

1in

Thread Size 2

1in

Length

45mm

Country of Origin

Italy

Product details

Plain Socket

Ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.60

€ 19.60 Each (Exc. Vat)

€ 24.30

€ 24.30 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1in 1in

€ 19.60

€ 19.60 Each (Exc. Vat)

€ 24.30

€ 24.30 Each (inc. VAT)

Georg Fischer Plastic Pipe Fitting, Straight Threaded Socket, Rp 1in 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.60
5 - 9€ 19.08
10 - 24€ 18.95
25+€ 18.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Fitting Type

Socket

Pipe Fitting Connection Type

Threaded

Material

ABS

Fitting Direction

Straight

Thread Standard

Rp

Thread Size

1in

Thread Size 2

1in

Length

45mm

Country of Origin

Italy

Product details

Plain Socket

Ideally used in the water treatment, shipbuilding and chemical process industries.

Thread BSP parallel female, reinforced with cadmium plated metal band to plain socket. (The cadmium band end is threaded, the other end is plain)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more