Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Hexagon Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
3/4in
Finish
Black
Country of Origin
Austria
Product details
Hexagon Nipple Reducer - BSPT
Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings – Nipples
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.
€ 24.55
€ 4.91 Each (In a Pack of 5) (Exc. Vat)
€ 30.44
€ 6.088 Each (In a Pack of 5) (inc. VAT)
5
€ 24.55
€ 4.91 Each (In a Pack of 5) (Exc. Vat)
€ 30.44
€ 6.088 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 4.91 | € 24.55 |
25 - 45 | € 4.83 | € 24.15 |
50+ | € 4.75 | € 23.75 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Reducer Hexagon Nipple
Connection Gender 1
Male
Thread Standard 1
BSPT
Thread Size 1
1in
Connection Gender 2
Male
Thread Standard 2
BSPT
Thread Size 2
3/4in
Finish
Black
Country of Origin
Austria
Product details
Hexagon Nipple Reducer - BSPT
Malleable hexagon nipple fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.
Standards
BS143/1256, ISO49, BS21, ISO7/1, BS729
Malleable Fittings – Nipples
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.