Georg Fischer Galvanised Iron Backnut Nut BSPP 1/2in

RS Stock No.: 624-5596Brand: Georg FischerManufacturers Part No.: FIGURE 312_770312204
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Nut

Thread Standard 1

BSPP

Thread Size 1

1/2in

Thickness

9mm

Finish

Galvanised

Inner Diameter

1/2in

Country of Origin

Austria

Product details

Back Nut - Recessed - BSPP

This popular brand of backnuts are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in
Galvanised back nut,1/2in BSPP F
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

€ 30.00

€ 3.00 Each (In a Pack of 10) (Exc. Vat)

€ 37.20

€ 3.72 Each (In a Pack of 10) (inc. VAT)

Georg Fischer Galvanised Iron Backnut Nut BSPP 1/2in

€ 30.00

€ 3.00 Each (In a Pack of 10) (Exc. Vat)

€ 37.20

€ 3.72 Each (In a Pack of 10) (inc. VAT)

Georg Fischer Galvanised Iron Backnut Nut BSPP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 3.00€ 30.00
50 - 90€ 2.92€ 29.20
100 - 240€ 2.90€ 29.00
250+€ 2.90€ 29.00
You may be interested in
Galvanised back nut,1/2in BSPP F
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Fitting Type

Nut

Thread Standard 1

BSPP

Thread Size 1

1/2in

Thickness

9mm

Finish

Galvanised

Inner Diameter

1/2in

Country of Origin

Austria

Product details

Back Nut - Recessed - BSPP

This popular brand of backnuts are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings – Plugs & Nuts

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

You may be interested in
Galvanised back nut,1/2in BSPP F
P.O.A.Each (In a Pack of 10) (Exc. Vat)