Georg Fischer Galvanised Malleable Iron Fitting Taper Seat Union, Female BSPP 1-1/4in to Female BSPP 1-1/4in

RS Stock No.: 325-1712Brand: Georg FischerManufacturers Part No.: 770340207
brand-logo
View all in Malleable Iron Pipe Fittings

Technical Document

Specifications

Fitting Type

Taper Seat Union

Connection Gender 1

Female

Thread Size 1

1-1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1-1/4in

Finish

Galvanised

Thread Standard 1

BSPP

Country of Origin

Austria

Product details

Female Equal - BSPPF x BSPPF

Taper (cone) seat unions. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Unions

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Stock information temporarily unavailable.

€ 33.57

€ 33.57 Each (Exc. Vat)

€ 41.63

€ 41.63 Each (inc. VAT)

Georg Fischer Galvanised Malleable Iron Fitting Taper Seat Union, Female BSPP 1-1/4in to Female BSPP 1-1/4in

€ 33.57

€ 33.57 Each (Exc. Vat)

€ 41.63

€ 41.63 Each (inc. VAT)

Georg Fischer Galvanised Malleable Iron Fitting Taper Seat Union, Female BSPP 1-1/4in to Female BSPP 1-1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.57
5 - 9€ 33.07
10+€ 32.45

Technical Document

Specifications

Fitting Type

Taper Seat Union

Connection Gender 1

Female

Thread Size 1

1-1/4in

Connection Gender 2

Female

Thread Standard 2

BSPP

Thread Size 2

1-1/4in

Finish

Galvanised

Thread Standard 1

BSPP

Country of Origin

Austria

Product details

Female Equal - BSPPF x BSPPF

Taper (cone) seat unions. This popular brand of unions are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

Malleable Fittings - Unions

George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.,Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.