E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Gerber Legend Straight, Multitool Knife, 108mm Closed Length, 278g

RS Stock No.: 381-4436Brand: GerberManufacturers Part No.: 08239
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Gerber

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Aluminium

Closed Length

108mm

Overall Length

152 mm

Blade Type

Straight

Retractable

Yes

Series

Legend

Weight

278g

Country of Origin

United States

Product details

Multi-Plier® 800 LegendT

Incorporates small, medium and large flat-blade screwdrivers, Phillips screwdriver, bottle opener, one handed opening knife blade, saw blade in coupling unit, double-sided file, one-handed opening spring-loaded Fiskars® scissors, tungsten/cobalt carbide wire cutter, 3-sided replaceable wire cutter with stripping notch.

Gator-Tex® secure grip for wet conditions
Pre-sprung handles
Saw coupling unit allows use of different jigsaw blades

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gerber Legend Straight, Multitool Knife, 108mm Closed Length, 278g

P.O.A.

Gerber Legend Straight, Multitool Knife, 108mm Closed Length, 278g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gerber

Blade Material

Stainless Steel

Knife Type

Multitool

Handle Material

Aluminium

Closed Length

108mm

Overall Length

152 mm

Blade Type

Straight

Retractable

Yes

Series

Legend

Weight

278g

Country of Origin

United States

Product details

Multi-Plier® 800 LegendT

Incorporates small, medium and large flat-blade screwdrivers, Phillips screwdriver, bottle opener, one handed opening knife blade, saw blade in coupling unit, double-sided file, one-handed opening spring-loaded Fiskars® scissors, tungsten/cobalt carbide wire cutter, 3-sided replaceable wire cutter with stripping notch.

Gator-Tex® secure grip for wet conditions
Pre-sprung handles
Saw coupling unit allows use of different jigsaw blades

You may be interested in