Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Gerber, 4in Closed Length

RS Stock No.: 530-8854Brand: GerberManufacturers Part No.: 22-01471
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Gerber

Features

Suspension Multi-Plier; Needlnose Pliers; Wire Cutter; Fine Edge Knife; Serrated Edge Knife; Saw; Scissors; Crosspoint Screwdriver; Small and Medium Flatblade Screwdrivers; Can Opener; Bottle Opener and Lanyard Hole

Tool Type

Multi-Tool

Handle Material

Stainless Steel

Closed Length

4in

Overall Length

6 in

Sheath Material

Ballistic Nylon

Country of Origin

United States

Product details

Suspension Multi-Plier®

The Gerber Suspension has spring-loaded pliers, patented Saf.T.Plus™ component locking system, ballistic nylon sheath and has an open frame design.

Components included are: needlenose pliers, wire cutter, fine edge knife, serrated edge knife, saw, scissors, cross point screwdriver, small and medium flat blade screwdrivers, can opener, bottle opener, and lanyard hole
Stainless steel handles with titanium grey effect

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Gerber, 4in Closed Length

P.O.A.

Gerber, 4in Closed Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gerber

Features

Suspension Multi-Plier; Needlnose Pliers; Wire Cutter; Fine Edge Knife; Serrated Edge Knife; Saw; Scissors; Crosspoint Screwdriver; Small and Medium Flatblade Screwdrivers; Can Opener; Bottle Opener and Lanyard Hole

Tool Type

Multi-Tool

Handle Material

Stainless Steel

Closed Length

4in

Overall Length

6 in

Sheath Material

Ballistic Nylon

Country of Origin

United States

Product details

Suspension Multi-Plier®

The Gerber Suspension has spring-loaded pliers, patented Saf.T.Plus™ component locking system, ballistic nylon sheath and has an open frame design.

Components included are: needlenose pliers, wire cutter, fine edge knife, serrated edge knife, saw, scissors, cross point screwdriver, small and medium flat blade screwdrivers, can opener, bottle opener, and lanyard hole
Stainless steel handles with titanium grey effect

You may be interested in