Technical Document
Specifications
Brand
GICSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Leading Edge Bi-stable, Leading Edge Impulse, Signal OFF/ON, Signal ON/OFF Delay, Trailing Edge Impulse
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
18mm
Minimum Voltage
12V ac/dc
Length
85mm
Maximum Operating Temperature
+60°C
Depth
65mm
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 200ms
Country of Origin
India
€ 57.71
€ 57.71 Each (Exc. Vat)
€ 71.56
€ 71.56 Each (inc. VAT)
1
€ 57.71
€ 57.71 Each (Exc. Vat)
€ 71.56
€ 71.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 57.71 |
5 - 9 | € 56.83 |
10+ | € 56.46 |
Technical Document
Specifications
Brand
GICSupply Voltage
12 → 240V ac/dc
Mounting Type
DIN Rail
Mode of Operation
Accumulative Delay ON Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Leading Edge Bi-stable, Leading Edge Impulse, Signal OFF/ON, Signal ON/OFF Delay, Trailing Edge Impulse
Time Range
0.1 s → 100h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
6A
Maximum Voltage
240V ac/dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
18mm
Minimum Voltage
12V ac/dc
Length
85mm
Maximum Operating Temperature
+60°C
Depth
65mm
Minimum Operating Temperature
-10°C
Time Delay
(Reset) 200ms
Country of Origin
India