Technical Document
Specifications
Maximum Current
25 A
Voltage Output
60mV
Shunt Type
Plate
Accuracy
±0.5 %
Country of Origin
Germany
Product details
Suitable shunts, 60 mV
Calibrated shunts are used for measuring higher currents with DQN moving-coil instruments
Connected in parallel with measuring instrument
25 A version pre-installed on insulating base
Screw connection
Moving Coil DC Meters
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Maximum Current
25 A
Voltage Output
60mV
Shunt Type
Plate
Accuracy
±0.5 %
Country of Origin
Germany
Product details
Suitable shunts, 60 mV
Calibrated shunts are used for measuring higher currents with DQN moving-coil instruments
Connected in parallel with measuring instrument
25 A version pre-installed on insulating base
Screw connection
