GILGEN Muller & Weigert Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil

RS Stock No.: 392-9134Brand: GILGEN Muller & WeigertManufacturers Part No.: 9600099995
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Meter Accuracy

Class 1.5

Measurement Range

0/4 → 20mA

Country of Origin

India

Product details

96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage

DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Moving Coil DC Meters

Stock information temporarily unavailable.

€ 59.88

€ 59.88 Each (Exc. Vat)

€ 74.25

€ 74.25 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil

€ 59.88

€ 59.88 Each (Exc. Vat)

€ 74.25

€ 74.25 Each (inc. VAT)

GILGEN Muller & Weigert Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 59.88
5 - 9€ 57.84
10 - 24€ 55.57
25 - 49€ 53.33
50+€ 50.80

Technical Document

Specifications

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Meter Accuracy

Class 1.5

Measurement Range

0/4 → 20mA

Country of Origin

India

Product details

96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage

DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010

Moving Coil DC Meters