Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HSS spiral flute ground tap,M12 1.75mm

RS Stock No.: 696-673Brand: G&J HallManufacturers Part No.: 08B12M
View all in Threading Taps

Technical Document

Specifications

Thread Size

M12

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

Stock information temporarily unavailable.

P.O.A.

HSS spiral flute ground tap,M12 1.75mm

P.O.A.

HSS spiral flute ground tap,M12 1.75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain