E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

G&J Hall HSS 6mm x 36mm

RS Stock No.: 773-376Brand: G&J Hall
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Number of Steps

11

Drill Diameter

6 → 36mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

36mm

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 36mm
€ 142.81Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

G&J Hall HSS 6mm x 36mm

P.O.A.

G&J Hall HSS 6mm x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 36mm
€ 142.81Each (Exc. Vat)

Technical Document

Specifications

Number of Steps

11

Drill Diameter

6 → 36mm

Maximum Drilling Thickness

3mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

36mm

You may be interested in
RS PRO HSS Step Drill Bit 6mm x 36mm
€ 142.81Each (Exc. Vat)