HSS straight flute plug tap,M20 2.5mm
RS Stock No.: 774-111Brand: G&J Hall
Technical Document
Specifications
Brand
G&J HallThread Size
M20
Type
Straight Flute, Plug
Pitch
2.5mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain
Stock information temporarily unavailable.
P.O.A.
HSS straight flute plug tap,M20 2.5mm
1
P.O.A.
HSS straight flute plug tap,M20 2.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
G&J HallThread Size
M20
Type
Straight Flute, Plug
Pitch
2.5mm
Thread Standard
Metric Coarse
Material
HSS
Shank Type
Plain