E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HSS straight flute second tap,M8 1.25mm

RS Stock No.: 773-988Brand: G&J Hall
View all in Threading Taps

Technical Document

Specifications

Thread Size

M8

Type

Straight Flute, Second

Pitch

1.25mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HSS straight flute second tap,M8 1.25mm

P.O.A.

HSS straight flute second tap,M8 1.25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Type

Straight Flute, Second

Pitch

1.25mm

Thread Standard

Metric Coarse

Material

HSS

Shank Type

Plain

You may be interested in