HSS/TiN coated cone cutter,6-20mm dia

RS Stock No.: 773-348Brand: G&J Hall
View all in Specialist Drill Bits

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

20mm

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
€ 55.03Each (Exc. Vat)

P.O.A.

HSS/TiN coated cone cutter,6-20mm dia

P.O.A.

HSS/TiN coated cone cutter,6-20mm dia

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
€ 55.03Each (Exc. Vat)

Technical Document

Specifications

Maximum Drilling Thickness

2mm

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

20mm

You may be interested in
RS PRO HSS Cone Cutter 6mm x 20mm
€ 55.03Each (Exc. Vat)