E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Tap Set

RS Stock No.: 511-027Brand: G&J Hall
brand-logo
View all in Threading Taps

Technical Document

Specifications

Set Type

Straight Flute Tap

Number of Pieces

2

Material

HSS

Product details

UNF-Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Tap Set

P.O.A.

RS PRO Tap Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Set Type

Straight Flute Tap

Number of Pieces

2

Material

HSS

Product details

UNF-Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

You may be interested in