Technical Document
Specifications
Brand
GlassGuardWattage
15 W
Lamp Base
G13
Lamp Shape
Linear
Shatterproof
Yes
Length
450 mm
Peak Wavelength
350 nm
Life Hours
3000h
Product details
Shatterproof GlassGuard BlackBand® Coated Insect Tubes, Linear
These shatterproof GlassGuard Blackband® coated UVA insect lamps offer a solution for businesses wishing to eliminate the risk of glass contamination whilst controlling insects.
A simple mishandling accident can result in thousands of glass particles being spread over a wide area causing potential contamination and even injury. GlassGuard BlackBand® fragment retention insect attracting lamps eliminate these risks. They provide protection during and after installation, removal and disposal.
GlassGuard BlackBand® passes 97% UVA radiation maximising performance with 100% clarity throughout the service life of the lamp.
Suitable for electronic fly killing units (EFK) for food, beverage, packaging, pharmaceutical, fast food outlets and restaurant kitchens
Coating temperature range -75ºC to +200ºC
Can be installed in all EFK designs
Can be used with conventional or electronic control gear
All GlassGuard BlackBand® Fluorescent Lamps Meet IEC 61549 ( BS EN61549) Fragment Retention Lamp Standard and All EUP Regulations
All lamps are suitable for open and enclosed fixture operation
Exclusive single BlackBand® ring optimises safety by enabling remote lamp identification and compliance
Achieves H.A.C.C.P compliance quickly and easily to a high standard
Creates a glass free environment protecting product, profits and personnel
Long life 20,000 hour protection providing significant savings through cost of ownership
Lamp and coating fully recyclable
€ 37.14
€ 37.14 Each (Exc. Vat)
€ 46.05
€ 46.05 Each (inc. VAT)
1
€ 37.14
€ 37.14 Each (Exc. Vat)
€ 46.05
€ 46.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GlassGuardWattage
15 W
Lamp Base
G13
Lamp Shape
Linear
Shatterproof
Yes
Length
450 mm
Peak Wavelength
350 nm
Life Hours
3000h
Product details
Shatterproof GlassGuard BlackBand® Coated Insect Tubes, Linear
These shatterproof GlassGuard Blackband® coated UVA insect lamps offer a solution for businesses wishing to eliminate the risk of glass contamination whilst controlling insects.
A simple mishandling accident can result in thousands of glass particles being spread over a wide area causing potential contamination and even injury. GlassGuard BlackBand® fragment retention insect attracting lamps eliminate these risks. They provide protection during and after installation, removal and disposal.
GlassGuard BlackBand® passes 97% UVA radiation maximising performance with 100% clarity throughout the service life of the lamp.
Suitable for electronic fly killing units (EFK) for food, beverage, packaging, pharmaceutical, fast food outlets and restaurant kitchens
Coating temperature range -75ºC to +200ºC
Can be installed in all EFK designs
Can be used with conventional or electronic control gear
All GlassGuard BlackBand® Fluorescent Lamps Meet IEC 61549 ( BS EN61549) Fragment Retention Lamp Standard and All EUP Regulations
All lamps are suitable for open and enclosed fixture operation
Exclusive single BlackBand® ring optimises safety by enabling remote lamp identification and compliance
Achieves H.A.C.C.P compliance quickly and easily to a high standard
Creates a glass free environment protecting product, profits and personnel
Long life 20,000 hour protection providing significant savings through cost of ownership
Lamp and coating fully recyclable