Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
10SL
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
25.4mm
Diameter
18.2mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series
Low Halogen (Black) Mil-C-5015 Bayonet Lock
€ 30.80
€ 3.08 Each (In a Bag of 10) (Exc. Vat)
€ 38.19
€ 3.819 Each (In a Bag of 10) (inc. VAT)
10
€ 30.80
€ 3.08 Each (In a Bag of 10) (Exc. Vat)
€ 38.19
€ 3.819 Each (In a Bag of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price | Per Bag |
|---|---|---|
| 10 - 40 | € 3.08 | € 30.80 |
| 50 - 90 | € 3.00 | € 30.00 |
| 100 - 240 | € 2.90 | € 29.00 |
| 250 - 490 | € 2.82 | € 28.20 |
| 500+ | € 2.74 | € 27.40 |
Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
10SL
For Use With
IPT Series, IT Series, ITH Series, ITS Series Front-Mounted Square Flange Receptacle
Length
25.4mm
Diameter
18.2mm
IP Rating
IP67
Series
40450
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Italy
Product details
Seals for Commital panel plugs and sockets
Seals for the IPT, ITS, IT and ITH series
