Technical Document
Specifications
Brand
GlenairNumber Of Contacts
7
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
16S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, cable mount
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
€ 173.09
€ 173.09 Each (Exc. Vat)
€ 214.63
€ 214.63 Each (inc. VAT)
1
€ 173.09
€ 173.09 Each (Exc. Vat)
€ 214.63
€ 214.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 173.09 |
5 - 24 | € 168.73 |
25 - 49 | € 164.16 |
50 - 99 | € 159.36 |
100+ | € 154.35 |
Technical Document
Specifications
Brand
GlenairNumber Of Contacts
7
Gender
Male
Contact Gender
Male
Current Rating
22A
Voltage Rating
500 V ac, 700 V dc
Shell Size
16S
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold, Silver
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Country of Origin
Italy
Product details
MIL-C-5015 IT Series connectors, cable mount
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).