E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Glenair M83513 9 Way Cable Mount D-sub Connector Socket

RS Stock No.: 719-5906Brand: GlenairManufacturers Part No.: M83513/02-AN
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

19.94mm

Width

10.9mm

Depth

7.87mm

Dimensions

19.94 x 10.9 x 7.87mm

Series

M83513

Contact Plating

Gold

Country of Origin

United States

Product details

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Approvals

MIL-DTL-83513, BS9523F0002, BS9523F0013

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Glenair M83513 9 Way Cable Mount D-sub Connector Socket

P.O.A.

Glenair M83513 9 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Glenair

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Micro-D

Termination Method

Solder

Housing Material

Aluminium

Length

19.94mm

Width

10.9mm

Depth

7.87mm

Dimensions

19.94 x 10.9 x 7.87mm

Series

M83513

Contact Plating

Gold

Country of Origin

United States

Product details

Glenair Micro D Connectors MIL-DTL-83513 , Solder Bucket

Glenair Micro D Solder Cup Connectors are military standard metal shell connectors ideally suited for making strong and reliable connections within environmental and EMI applications.The Micro D connectors solder cup contacts can accomodate 26 AWG solid or stranded wire. The LCP insulators resist damage from excessive soldering heat and the connectors are fully potted with epoxy resin.

Electroless nickel plated metal shell
Contact Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles

Approvals

MIL-DTL-83513, BS9523F0002, BS9523F0013

Standards

MIL-DTL-83513, BS9523F0002, BS9523F0013

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in