Global Component Sourcing Self-Adhesive Thermal Interface Pad, 0.06mm Thick, 15W/m·K, Graphite, 150 x 300mm

RS Stock No.: 188-9451Brand: Global Component SourcingManufacturers Part No.: GCSP-040P10A10G-150x300
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

150 x 300mm

Thickness

0.06mm

Length

150mm

Width

300mm

Thermal Conductivity

15W/m·K

Material

Graphite

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+400°C

Hardness

85 Shore A

Colour

Grey

Operating Temperature Range

-40 → +400 °C

Country of Origin

China

€ 30.62

€ 30.62 Each (Exc. Vat)

€ 37.97

€ 37.97 Each (inc. VAT)

Global Component Sourcing Self-Adhesive Thermal Interface Pad, 0.06mm Thick, 15W/m·K, Graphite, 150 x 300mm

€ 30.62

€ 30.62 Each (Exc. Vat)

€ 37.97

€ 37.97 Each (inc. VAT)

Global Component Sourcing Self-Adhesive Thermal Interface Pad, 0.06mm Thick, 15W/m·K, Graphite, 150 x 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Dimensions

150 x 300mm

Thickness

0.06mm

Length

150mm

Width

300mm

Thermal Conductivity

15W/m·K

Material

Graphite

Self-Adhesive

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+400°C

Hardness

85 Shore A

Colour

Grey

Operating Temperature Range

-40 → +400 °C

Country of Origin

China